DeWALT Silicon Carbide Abrasive Disc Sanding Disc, 125 mm, 80 Grit
- RS Stock No.:
- 215-829
- Mfr. Part No.:
- DTM3113-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 10 units)*
$31.30
(exc. GST)
$34.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.30 | $3.13 |
*price indicative
- RS Stock No.:
- 215-829
- Mfr. Part No.:
- DTM3113-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Backing Material | Nylon Mesh | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Sub Type | Sanding Disc | |
| Abrasive Material | Silicon Carbide | |
| Grit Size | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Backing Material Nylon Mesh | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Sub Type Sanding Disc | ||
Abrasive Material Silicon Carbide | ||
Grit Size 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT Extreme ROS 125mm 80G Mesh Sandpaper Disc is designed with a universal fitment, quick attachment, and nylon mesh for efficient sanding. The silicon carbide grit provides up to 4X longer life compared to standard abrasive papers, making it a durable and effective sanding solution.
Open structure grid lines for precise positioning
Hook and loop fastener closure system for quick attachment to sander
Nylon mesh eliminates need for additional backing pad
Silicon carbide grit for longer life and finer sanding pattern
Open weave structure for effective removal of sanding dust
Related links
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 10 Grit
- DeWALT DTM31 Silicon Carbide Abrasive Disc Abrasive Disc Very Fine Grade, 10 Grit 10 Per Pack
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- DeWALT Silicon Carbide Abrasive Disc Abrasive Disc 5 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
- 3M Silicon Carbide Abrasive Disc Abrasive Disc Extra Coarse Grade, 10 Grit
