DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 80 Grit

Subtotal (1 pack of 10 units)*

$16.73

(exc. GST)

$18.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$16.73$1.673

*price indicative

RS Stock No.:
215-688
Mfr. Part No.:
DT3103-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Disc Diameter

125mm

Sub Type

Sanding Disc

Product Type

Abrasive Disc

Backing Material

Nylon Loop

Abrasive Material

Aluminium Oxide

Grit Size

80

Standards/Approvals

CE Mark - No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT ROS 125mm 80G Multi-Purpose Sandpaper is designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. It features a stearate coating that reduces clogging, making it excellent for softwoods and painted surfaces. The quick fit nylon loop backing allows for fast and easy paper changes, while the heat-resistant resin adhesive bond makes it ideal for power sanding.

Stearate coating reduces clogging, suitable for softwoods and painted surfaces

Quick fit nylon loop backing for fast and easy paper changes

Heat-resistant resin adhesive bond ideal for power sanding

Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy