DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 80 Grit
- RS Stock No.:
- 215-819
- Mfr. Part No.:
- DT3113-QZ
- Brand:
- DeWALT
Subtotal (1 pack of 25 units)*
$35.63
(exc. GST)
$39.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $35.63 | $1.425 |
*price indicative
- RS Stock No.:
- 215-819
- Mfr. Part No.:
- DT3113-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Backing Material | Nylon Loop | |
| Sub Type | Sanding Disc | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 80 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Backing Material Nylon Loop | ||
Sub Type Sanding Disc | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 80 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT ROS 125mm 80G Multi Purpose Sandpaper 8 Hole Discs are designed for basic, intermediate, and finishing sanding in wood, paints, and varnishes. With a unique stearate coating that reduces clogging, they are excellent for softwoods and painted surfaces, especially with grits 80 or greater. The nylon loop backing allows for fast and easy paper changes, making it a convenient choice for various applications. The heat-resistant resin adhesive bond is ideal for power sanding, providing durability and efficiency for your projects.
Stearate coating reduces clogging, suitable for softwoods and painted surfaces
Quick fit nylon loop backing enables fast and easy paper changes
Heat-resistant resin adhesive bond ideal for power sanding
Versatile application for basic, intermediate, and finishing sanding in wood, paints, and varnishes
Related links
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- 3M Cubitron II Aluminium Oxide Abrasive Disc 25 Grit 100 Per Pack
- DeWALT Aluminium Oxide Abrasive Disc Abrasive Disc 10 Grit
- PREMINES Aluminium Oxide Abrasive Disc Abrasive Disc 25 Grit
- Norton Zirconium Dioxide Abrasive Disc Abrasive Disc 25 Grit
- 3M 782C Ceramic Abrasive Disc 25 Grit 25 Per Pack
