DeWALT Aluminium Oxide Abrasive Disc Sanding Disc, 125 mm, 60 Grit

Subtotal (1 pack of 10 units)*

$16.73

(exc. GST)

$18.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$16.73$1.673

*price indicative

RS Stock No.:
215-818
Mfr. Part No.:
DT3102-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Backing Material

Nylon Loop

Sub Type

Sanding Disc

Disc Diameter

125mm

Product Type

Abrasive Disc

Abrasive Material

Aluminium Oxide

Grit Size

60

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The DeWALT ROS 125mm 60G Multi Purpose Sandpaper Discs offer a versatile and efficient solution for basic, intermediate, and finishing sanding tasks in wood, paints, and varnishes. With features like a stearate coating to reduce clogging, a quick-fit nylon loop backing for easy paper changes, and heat-resistant resin adhesive bond, these sandpaper discs are ideal for various applications.

Stearate coating reduces clogging and is excellent for softwoods and painted surfaces (grits 80 or greater)

Quick-fit nylon loop backing allows for fast and easy paper changes

Heat-resistant resin adhesive bond is ideal for power sanding

Suitable for basic, intermediate, and finishing sanding in wood, paints, and varnishes

Compatible with Clip / Hook and Loop Hook and Loop systems

Grit size 60 for efficient sanding

Comes in a pack of 10 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy