Amphenol Industrial Adjustable Spanner

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$13.66

(exc. GST)

$15.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 194 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$13.66-
10 - 24$13.243%
25 - 49$12.766%
50 +$12.448%

*price indicative

RS Stock No.:
249-8945
Mfr. Part No.:
H4TW0001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Wrench Type

Adjustable Spanner

Product Type

Wrench

Non-Sparking

No

VDE/1000V Approved

No

Material

Tin Plated Copper

Standards/Approvals

RoHS, TUV, UL, NEC

COO (Country of Origin):
CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEM’s with connectivity products for both thin film and crystalline silicon technologies.

Meets all 2008/2011 NEC handbook requirements

Quick and easy secure snap lock mating, per 2014

Simple unlocking tool meets NEC requirements

Long-term UV resistance

RoHS compliant

Low contact resistance means low loss

Ready for field assembly

  • RS Stock No. 2498944
  • Mfr. Part No. H4TW0001
Each (In a Bag of 100)
$8.104
  • RS Stock No. 2213180
  • Mfr. Part No. 54-CTR3
Each
$244.86
Each
$86.52
Each
$81.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy