Ega-Master, 1 in Jaw Capacity Adjustable Spanner, 203.2mm Overall, Metal Handle Non-Sparking

Subtotal (1 unit)*

$822.04

(exc. GST)

$904.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$822.04

*price indicative

RS Stock No.:
593-930
Mfr. Part No.:
70121
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Wrench Type

Adjustable Spanner

Jaw Capacity

1 in

Product Type

Wrench

Non-Sparking

Yes

Overall Length

203.2mm

Handle Type

Metal

Material

Beryllium Copper Alloy, Aluminium Bronze

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Non-Sparking Heavy Duty Wrenches are specially designed for the most demanding industrial applications in explosion-risk environments. They feature a movable jaw for quick ratcheting action and an adjustable opening controlled by a knurled nut. These wrenches provide reliable performance and enhanced safety in hazardous settings.

Protection to prevent inadvertent turning of the nut when the tool is not in use

Wide grip surface for greater comfort

Handle with practical hole for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy