Wera, 32 mm Jaw Capacity Adjustable Spanner, 322mm Overall, Ergonomic Handle
- RS Stock No.:
- 201-2185
- Distrelec Article No.:
- 301-79-939
- Mfr. Part No.:
- 05020102001
- Brand:
- Wera
Subtotal (1 unit)*
$248.78
(exc. GST)
$273.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.78 |
*price indicative
- RS Stock No.:
- 201-2185
- Distrelec Article No.:
- 301-79-939
- Mfr. Part No.:
- 05020102001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Adjustable Spanner | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 32 mm | |
| Non-Sparking | No | |
| Overall Length | 322mm | |
| Handle Type | Ergonomic | |
| Finish | Silver | |
| VDE/1000V Approved | No | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Adjustable Spanner | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 32 mm | ||
Non-Sparking No | ||
Overall Length 322mm | ||
Handle Type Ergonomic | ||
Finish Silver | ||
VDE/1000V Approved No | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals No | ||
Non Compliant
6004 Joker XXL self-setting spanner
Many users wish to have a universal screwdriving tool with the widest possible range of applications. It should be a single tool for multiple metric and imperial dimensions. It should automatically adjust to the different screw sizes. It should be safe to grab without damaging anything and allow for a high working speed. The continuous and parallel jaws replace several single spanner dimensions. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slipping or damage. The ratchet function ensures fast and consistent screwdriving without removing the tool. Thanks to the corner-width rectangular prisms, a return angle of only 30° can be realized. The single-arm design in conjunction with the ratchet function and the corner-width prism make it possible to work even in confined spaces. The adjustable Joker 6004 is the universal screwdriving tool. Self-setting. Gripping. Spanning.
The adjustable Joker 6004 covers all metric and imperial dimensions in the respective field of application
Automatic and continuous grip of hexagon screws and bolts
Lever mechanism when gripping avoids slipping and damage
Fast and consistent screwdriving without removing the wrench thanks to mechanical ratchet function
Return angle of only 30° through placement in the corner-width rectangular prisms in the mouth
6004 Joker XXL self-setting spanner, 24-32 x 15/16-1 1/4" x 322 mm
Automatic and continuous grip of hexagon screw and bolts
Lever mechanism when gripping avoids slipping and damage
Fast and consistent screw driving without removing the wrench
The parallel smooth jaws allows surface pressure and can thus prevent rounding of the bolt or screw head
Related links
- Wera Adjustable Spanner 13 mm Jaw Capacity, Ergonomic Handle
- Wera Adjustable Spanner 19 mm Jaw Capacity, Ergonomic Handle
- Bahco Adjustable Spanner 32 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 45 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 29 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 40 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 34 mm Jaw Capacity, Ergonomic Handle
- BETA Adjustable Spanner 15 mm Jaw Capacity, Ergonomic Handle
