Amphenol Industrial Adjustable Spanner
- RS Stock No.:
- 249-8944
- Mfr. Part No.:
- H4TW0001
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $70.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$810.40
(exc. GST)
$891.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $8.104 | $810.40 | - |
| 200 - 400 | $7.751 | $775.10 | $70.60 |
| 500 - 900 | $7.469 | $746.90 | $317.50 |
| 1000 + | $7.328 | $732.80 | $776.00 |
*price indicative
- RS Stock No.:
- 249-8944
- Mfr. Part No.:
- H4TW0001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Wrench Type | Adjustable Spanner | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| VDE/1000V Approved | No | |
| Material | Tin Plated Copper | |
| Standards/Approvals | RoHS, TUV, UL, NEC | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Wrench Type Adjustable Spanner | ||
Product Type Wrench | ||
Non-Sparking No | ||
VDE/1000V Approved No | ||
Material Tin Plated Copper | ||
Standards/Approvals RoHS, TUV, UL, NEC | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Solar Technologies offers products and solutions for all segments of the solar electric system. AIST understands the need for efficient power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. It provide panel manufacturers, installers, and OEMs with connectivity products for both thin film and crystalline silicon technologies.
Meets all 2008/2011 NEC handbook requirements
Quick and easy secure snap lock mating, per 2014
Simple unlocking tool meets NEC requirements
Long-term UV resistance
RoHS compliant
Low contact resistance means low loss
Ready for field assembly
Related links
- Amphenol Industrial Adjustable Spanner
- Ega-Master Adjustable Spanner 1 in Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Spanner 10 in Jaw Capacity, Ergonomic Handle
- Gedore Adjustable Spanner 63 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 27 mm Jaw Capacity, Plastic Handle
- Facom Adjustable Spanner 23 mm Jaw Capacity, Metal Handle
- Wera Adjustable Spanner 32 mm Jaw Capacity, Ergonomic Handle
- Ega-Master Adjustable Spanner 355.6 mm Jaw Capacity, Ergonomic Handle
