CK, 60 mm Jaw Capacity Adjustable Spanner, 450mm Overall, Adjustable Handle
- RS Stock No.:
- 244-2159
- Mfr. Part No.:
- T4366 450
- Brand:
- CK
Subtotal (1 unit)*
$279.25
(exc. GST)
$307.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $279.25 |
*price indicative
- RS Stock No.:
- 244-2159
- Mfr. Part No.:
- T4366 450
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 60 mm | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 450mm | |
| Handle Type | Adjustable | |
| Finish | Polished | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 60 mm | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 450mm | ||
Handle Type Adjustable | ||
Finish Polished | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Adjustable Spanner, 450mm Overall Length, 60mm Jaw Capacity - T4366 450
This adjustable spanner is a manual tool designed for gripping and turning fasteners across a range of sizes. It is intended for general mechanical and maintenance tasks where an adaptable jaw size and extended reach are required. The tool is constructed from chrome vanadium steel and finished with a polished surface, offering a straightforward, non-insulated solution for workshop and site use.
Features and Benefits:
• Chrome vanadium steel provides Durable load-bearing strength
• Polished finish reduces surface corrosion risk
• Adjustable handle permits varied grip positions
• Broad jaw capacity improves versatility for multiple fasteners
• Long overall length increases leverage for stubborn fittings
• Precision ground, fully polished jaws for secure nut engagement
• Polished finish reduces surface corrosion risk
• Adjustable handle permits varied grip positions
• Broad jaw capacity improves versatility for multiple fasteners
• Long overall length increases leverage for stubborn fittings
• Precision ground, fully polished jaws for secure nut engagement
Applications
• Suitable for workshop maintenance and general repairs
• Ideal for plumbing tasks requiring varied jaw sizes
• Used with heavy fasteners in mechanical assembly
• Can be used for on-site equipment adjustment and servicing
• Suitable for automotive repair and component fitting
• Ideal for plumbing tasks requiring varied jaw sizes
• Used with heavy fasteners in mechanical assembly
• Can be used for on-site equipment adjustment and servicing
• Suitable for automotive repair and component fitting
What is the construction material and its relevance to strength?
It is MADE from chrome vanadium steel which is chosen for its structural toughness and resistance to deformation under torque.
How does the tools finish affect maintenance?
The polished surface eases cleaning and reduces surface oxidation, aiding longevity in mixed environments.
Is the tool insulated for electrical work?
No, it is not VDE/1000V approved and should not be used for live electrical tasks.
What is the maximum opening the jaw can accommodate?
The jaw adjusts to a maximum capacity of 60mm to accept a range of bolt and nut sizes.
Does the design include any non-sparking properties?
The tool is not non-sparking and therefore is unsuitable for work in atmospheres requiring non-sparking tools.
Related links
- CK Adjustable Spanner 29 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 38 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 33 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 51 mm Jaw Capacity, Adjustable Handle
- CK Adjustable Spanner 24 mm Jaw Capacity, Adjustable Handle
- Bahco Adjustable Spanner 55 mm Jaw Capacity, Adjustable Handle Non-Sparking
- SAM Adjustable Spanner 76 mm Jaw Capacity, Straight Handle
- Bahco Adjustable Spanner 13 mm Jaw Capacity, Adjustable Handle
