Facom, 23 mm Jaw Capacity Adjustable Spanner, 150mm Overall, Metal Handle
- RS Stock No.:
- 236-2089
- Distrelec Article No.:
- 304-22-622
- Mfr. Part No.:
- 101.6
- Brand:
- Facom
Subtotal (1 unit)*
$59.08
(exc. GST)
$64.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.08 |
*price indicative
- RS Stock No.:
- 236-2089
- Distrelec Article No.:
- 304-22-622
- Mfr. Part No.:
- 101.6
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Adjustable Spanner | |
| Jaw Capacity | 23 mm | |
| Wrench Type | Adjustable Spanner | |
| Non-Sparking | No | |
| Overall Length | 150mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Adjustable Spanner | ||
Jaw Capacity 23 mm | ||
Wrench Type Adjustable Spanner | ||
Non-Sparking No | ||
Overall Length 150mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 101 series adjustable wrench fast adjustment metal handle has slim profile jaws for better accessibility and extra wide opening for higher versatility. It has chrome body.
2 to 3 times faster than a standard adjustable wrench
Length 150 mm
Related links
- Facom Adjustable Spanner 23 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 18 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 27 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 100 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 44 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 41 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 13 mm Jaw Capacity, Metal Handle
