SAM, 35 mm Jaw Capacity Adjustable Spanner, 305mm Overall Non-Sparking
- RS Stock No.:
- 221-3172
- Mfr. Part No.:
- 54-C12
- Brand:
- SAM
Subtotal (1 unit)*
$77.14
(exc. GST)
$84.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 20 November 2026
- Plus 7 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.14 |
*price indicative
- RS Stock No.:
- 221-3172
- Mfr. Part No.:
- 54-C12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 35 mm | |
| Product Type | Adjustable Spanner | |
| Overall Length | 305mm | |
| Non-Sparking | Yes | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 35 mm | ||
Product Type Adjustable Spanner | ||
Overall Length 305mm | ||
Non-Sparking Yes | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Outillage satin-finished adjustable wrench, with jaw capacity of 35 mm, has its head tilted at 15° and has non-protruding jaw rack.
It has polished finish
Related links
- SAM Adjustable Spanner 35 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 22 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 14 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 25 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 55 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 30 mm Jaw Capacity Non-Sparking
- SAM Adjustable Spanner 29 mm Jaw Capacity, Comfort Grip Handle
- Bahco Adjustable Spanner 34 mm Jaw Capacity, Metal Handle Non-Sparking
