Facom, 80 mm Jaw Capacity Adjustable Spanner, 375mm Overall, Metal Handle
- RS Stock No.:
- 188-3912
- Mfr. Part No.:
- 105.375
- Brand:
- Facom
Subtotal (1 unit)*
$203.68
(exc. GST)
$224.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.68 |
*price indicative
- RS Stock No.:
- 188-3912
- Mfr. Part No.:
- 105.375
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Wrench Type | Adjustable Spanner | |
| Jaw Capacity | 80 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 375mm | |
| Handle Type | Metal | |
| Finish | Chrome | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Wrench Type Adjustable Spanner | ||
Jaw Capacity 80 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 375mm | ||
Handle Type Metal | ||
Finish Chrome | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Large capacity robust wrenches for heavy duty work. Examples: building, farming, worksites.
Set of 3 wrenches: maximum capacity 60 - 70 - 80 mm.
Presentation: satin chrome finish.
Related links
- Facom Adjustable Spanner 50 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 46mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 50 mm Jaw Capacity, Bi-Material Handle
- Expert by Facom Adjustable Spanner 44 mm Jaw Capacity, Round Handle
- Bahco Adjustable Spanner 46 mm Jaw Capacity, Metal Handle Non-Sparking
- Ega-Master Adjustable Spanner 48 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Adjustable Spanner 27 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 20 mm Jaw Capacity, Metal Handle
