STAHLWILLE Double Ended Open Spanner Imperial, 235mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$71.86

(exc. GST)

$79.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.86

*price indicative

RS Stock No.:
719-314
Mfr. Part No.:
40434142
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Size

25/32 x 13/16 in

Product Type

Double Ended Open Spanner

Unit of Measure

Imperial

Sub Type

Open End Spanner

Head Type

Double Open End Wrench

Material

Chrome Alloy Steel

Overall Length

235mm

Finish

Chrome Plated

Opening Angle

15.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double open ended spanner delivers exceptional versatility and performance for both professional tradespeople and DIY enthusiasts. Engineered for precision, this spanner features differing end sizes of 25/32 inch and 13/16 inch to tackle a variety of fasteners with ease. Its lightweight and slim design ensures ease of use, while the Durable construction is complemented by a chrome-plated finish, offering protection against wear and corrosion. The spanner's ingenious double-T profile design enhances load capacity, ensuring reliability under pressure.

Crafted from chrome alloy steel for enhanced durability

Lightweight and streamlined design for effortless handling

Straight design with jaws angled at 15° for better access

Double-T profile optimises load capacity and reduces weight

Drop-forged construction ensures exceptional strength

Chrome-plated surface provides superior corrosion resistance

Designed with reinforcements in the load zones to prevent deformation

Ideal for diverse mechanical tasks and maintenance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy