Bahco Adjustable Wrench, 155mm Overall
- RS Stock No.:
- 171-789
- Mfr. Part No.:
- TAH8070C
- Brand:
- Bahco
Subtotal (1 unit)*
$89.27
(exc. GST)
$98.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.27 |
*price indicative
- RS Stock No.:
- 171-789
- Mfr. Part No.:
- TAH8070C
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Wrench Type | Adjustable Wrench | |
| Product Type | Wrench | |
| Overall Length | 155mm | |
| Finish | Chrome | |
| Material | Stainless Steel | |
| Standards/Approvals | ISO 6787, ASME B107.8M- 1996 and BS 6333, DIN 3117 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Wrench Type Adjustable Wrench | ||
Product Type Wrench | ||
Overall Length 155mm | ||
Finish Chrome | ||
Material Stainless Steel | ||
Standards/Approvals ISO 6787, ASME B107.8M- 1996 and BS 6333, DIN 3117 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 80 Series Adjustable Wrench Chrome Finish with Quick Link 155 mm
The Bahco Tools Adjustable wrench is engineered for precision and reliability, offering a unique combination of functionality and ergonomic design. Crafted from high-performance alloy steel, it boasts a durable chrome finish that not only enhances aesthetics but also provides protection against corrosion.
Permanently fixed quick link enhances safety measures during use
Complies with international standards for reliable performance
Lightweight design promotes ease of handling without compromising strength
Related links
- Bahco Adjustable Wrench, 155 mm Overall
- Bahco Wrench 155 mm, 580 mm Overall
- Knipex Box Wrench 8 mm Jaw Capacity VDE/1000V Approved
- Bahco Adjustable Wrench, 110 mm Overall
- Knipex Open End Wrench 16 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 17 mm Jaw Capacity VDE/1000V Approved
- Bahco Adjustable Spanner 20 mm Jaw Capacity, Metal Handle Non-Sparking
- SAM Lug Wrench 155 mm Jaw Capacity, Standard Handle
