Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 300 mm x 210 mm
- RS Stock No.:
- 627-613
- Mfr. Part No.:
- 8GK1122-7KA12
- Brand:
- Siemens
Subtotal (1 unit)*
$963.93
(exc. GST)
$1,060.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $963.93 |
*price indicative
- RS Stock No.:
- 627-613
- Mfr. Part No.:
- 8GK1122-7KA12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.4m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 300mm | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, UKCA, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.4m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 300mm | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, UKCA, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet represents a perfect blend of functionality and durability, specifically designed for effective use in commercial environments. Crafted from robust steel, it features a sleek, powder-coated finish in RAL 9016, ensuring it not only meets aesthetic demands but also provides reliable protection against external factors. With its IP44 rating, this cabinet is well-suited to safeguarding equipment, while its safety class 1 assurance ensures compliance with strict operational standards. The thoughtfully engineered dimensions accommodate various installation needs, making it a versatile choice for surface mounting.
Designed for surface mounting, allowing for versatile installation options
Steel construction ensures long-lasting durability and structural integrity
IP44 rating guarantees protection against dust and water ingress
Safety class 1 certification provides peace of mind for operating environments
Powder-coated finish enhances resistance to environmental wear
Accommodates up to 9 modular width units, offering efficient organisation potential
Optional side-by-side mounting feature enables flexible setups
Lightweight design facilitates easy handling and installation
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
