Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 1.05 m x 210 mm
- RS Stock No.:
- 627-614
- Mfr. Part No.:
- 8GK1122-7KA42
- Brand:
- Siemens
Subtotal (1 unit)*
$2,027.06
(exc. GST)
$2,229.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,027.06 |
*price indicative
- RS Stock No.:
- 627-614
- Mfr. Part No.:
- 8GK1122-7KA42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wall Box | |
| External Height | 1.4m | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| External Width | 1.05m | |
| Colour | Black RAL 9016 | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | EAC, VDE, CE, UKCA | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wall Box | ||
External Height 1.4m | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
External Width 1.05m | ||
Colour Black RAL 9016 | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals EAC, VDE, CE, UKCA | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet combines robust design with exceptional functionality, tailored for environments that demand reliable performance. Engineered to meet the IP44 protection class, it ensures safety and integrity for your essential equipment. Its dimensions of H: 1400 mm, W: 1050 mm, and T: 210 mm provide ample space for modular installations, making it ideal for various industrial applications. The stylish powder-coated finish in RAL 9016 not only enhances aesthetics but also protects against everyday wear and tear. This cabinet designed for surface mounting, offering flexibility in installation while accommodating significant equipment loads with its 40.5 kg net weight. Complying with safety class 1 standards and featuring IK09 impact resistance, it guarantees durability in challenging environments.
Constructed from high-quality steel for enhanced strength and durability
Designed for surface mounting, providing versatility in installation options
Equipped with cable entry, facilitating easy connections and management
Optional side-by-side mounting capability for expanded functionality
IK09 protection ensures robust resistance against mechanical impacts
Meets safety class 1 requirements for peace of mind in operational environments
Presents a sleek, modern appearance that complements industrial settings
Compliant with stringent IP44 standards, offering reliable protection against dust and splashes
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1050 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
