Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.1 m x 1.05 m x 210 mm
- RS Stock No.:
- 627-556
- Mfr. Part No.:
- 8GK1122-5KA42
- Brand:
- Siemens
Subtotal (1 unit)*
$1,692.70
(exc. GST)
$1,861.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,692.70 |
*price indicative
- RS Stock No.:
- 627-556
- Mfr. Part No.:
- 8GK1122-5KA42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.1m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 1.05m | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | CE, EAC, UKCA, VDE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.1m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 1.05m | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals CE, EAC, UKCA, VDE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet is meticulously designed to accommodate various needs in electrical distribution. With a robust structure and a sleek appearance, it stands out as a reliable solution for housing important electrical components. The cabinet demonstrates high protection with its IP44 rating, making it suitable for diverse environments. Crafted from durable steel and finished with a powder-coated surface, it combines functionality with aesthetic appeal. Its compact dimensions provide a perfect fit for tight spaces, while ensuring ease of access and installation. This product is an ideal choice for both commercial and industrial applications where reliability and safety are paramount.
Robust construction ensures durability in various applications
IP44 rating provides outstanding protection against dust and water
Surface mounting design simplifies installation in a variety of settings
Powder-coated surface enhances aesthetic value and corrosion resistance
Safety class 1 certification promotes secure electrical performance
Cable entry provision enables efficient wiring management
Lightning protection compatibility enhances operational safety
Optional side-by-side mounting allows for flexible configurations
Commendable IK09 impact resistance for enhanced structural integrity
Accommodates up to 28 modular width units for versatile component arrangement
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 650 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 800 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1100 mm x 1050 mm x 210 mm
