Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 1.3 m x 210 mm
- RS Stock No.:
- 627-565
- Mfr. Part No.:
- 8GK1122-7KA52
- Brand:
- Siemens
Subtotal (1 unit)*
$2,467.51
(exc. GST)
$2,714.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,467.51 |
*price indicative
- RS Stock No.:
- 627-565
- Mfr. Part No.:
- 8GK1122-7KA52
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| External Height | 1.4m | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP44 | |
| Colour | Black RAL 9016 | |
| External Width | 1.3m | |
| Mounting plate | No | |
| Series | ALPHA 400 | |
| Standards/Approvals | VDE, UKCA, EAC, CE | |
| IK Rating | IK09 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
External Height 1.4m | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP44 | ||
Colour Black RAL 9016 | ||
External Width 1.3m | ||
Mounting plate No | ||
Series ALPHA 400 | ||
Standards/Approvals VDE, UKCA, EAC, CE | ||
IK Rating IK09 | ||
- COO (Country of Origin):
- DE
The Siemens Wall mounted cabinet model 8GK1122-7KA52 offers an exceptional combination of durability and functionality designed for various industrial applications. Crafted from high-quality steel, this cabinet features a powder-coated finish for enhanced protection against environmental factors. Its robust design boasts a protection class of IP44, making it suitable for challenging conditions. With ample space to accommodate your needs, its dimensions of 1400 mm in height, 1300 mm in width, and 210 mm in depth create a versatile storage solution. This product is thoughtfully engineered for surface mounting, ensuring easy installation in various settings. Additionally, the cabinet is compliant with safety class 1 standards, prioritising user safety. Ideal for optimising space and providing organised storage, this cabinet is an essential choice for any professional environment.
Designed for easy surface mounting to simplify installation
Constructed from durable steel to ensure long-lasting use
Powder-coated finish offers added resistance to wear and tear
IP44 protection class enables use in various industrial environments
Manufactured to meet safety class 1 standards for enhanced user safety
Provides generous storage space with additional modular design options
IK09 rated to withstand impacts, making it exceptionally tough
Features optional side-by-side mounting capability for flexibility
Includes cable entry for efficient organisation of connections
Related links
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1100 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 950 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1250 mm x 1300 mm x 210 mm
- Siemens ALPHA Series Steel Wall Box 1400 mm x 1300 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 1050 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 800 mm x 210 mm
- Siemens ALPHA 400 Series Steel Wall Box 1400 mm x 550 mm x 210 mm
