Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 300 mm x 210 mm

Subtotal (1 unit)*

$1,293.74

(exc. GST)

$1,423.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,293.74

*price indicative

RS Stock No.:
627-629
Mfr. Part No.:
8GK1132-7KA12
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

External Height

1.4m

Product Type

Wall Box

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

External Width

300mm

Mounting plate

No

Colour

Black RAL 9016

Series

ALPHA 400

Standards/Approvals

EAC, CE, VDE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet, designed for robust functionality, is ideal for various applications where durability and safety are paramount. With a sleek, powder-coated finish, it effectively adheres to protective standards, ensuring your equipment remains secure and well-organised. Featuring an IP44 rating, it stands up to moderate weather conditions, safeguarding internal components from ingress of solid objects and moisture. Its dimensions—height of 1400 mm, width of 300 mm, and depth of 210 mm—make it a compact solution for space-constrained installations while maintaining a weight of just 15.5 kg, allowing for easy handling and installation. The product embodies a commitment to quality and reliability, making it a trusted choice for professionals in need of effective storage solutions.

Surface mounted design provides flexibility in placement

Constructed from sturdy steel for long-lasting durability

IK09 rating ensures protection against mechanical impact

Optional side-by-side mounting allows for versatile configurations

Includes cable entry for easy integration of electrical components

Safety class 2 compliance enhances operational reliability

Nine rows of modular width units support extensive organisation options

Thoughtfully designed for industrial applications and settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy