Siemens ALPHA 400 Series Steel Wall Box, IP44, 1.4 m x 550 mm x 210 mm

Subtotal (1 unit)*

$1,261.47

(exc. GST)

$1,387.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,261.47

*price indicative

RS Stock No.:
627-671
Mfr. Part No.:
8GK1122-7KA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wall Box

External Height

1.4m

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP44

Colour

Black RAL 9016

Mounting plate

No

External Width

550mm

Series

ALPHA 400

Standards/Approvals

CE, UKCA, EAC, VDE

IK Rating

IK09

COO (Country of Origin):
DE
The Siemens Wall mounted cabinet is engineered for both functionality and durability, making it the ideal choice for a variety of applications. Designed with a robust steel enclosure, this cabinet offers enhanced protection classified at IP44, ensuring that your equipment is safeguarded against dust and water. The sleek powder-coated finish not only aestheticises your space but also increases resistance to external influences. Measuring 1400 mm in height and featuring a compact footprint, it allows for convenient installation in restricted areas without compromising on access to vital components. With additional features such as optional side-by-side mounting and a secure fastening method, this product is tailored to deliver exceptional performance in demanding environments.

Surface-mounted design enhances space efficiency

Robust steel construction ensures long-lasting durability

Powder-coated finish provides added resistance against environmental factors

IP44 rating shields against moisture and dust ingress

Safety class 1 guarantees secure operation for users

IK09 protection level defends against mechanical impacts

Optional side-by-side mounting increases installation versatility

Cable entry feature simplifies wiring management

Lightweight design fosters easy handling during installation

Available in a neutral RAL colour that integrates seamlessly into various surroundings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy