Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 282-5272
- Mfr. Part No.:
- SKD60 / BPZ:SKD60
- Brand:
- Siemens
Subtotal (1 unit)*
$1,866.37
(exc. GST)
$2,053.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,866.37 |
*price indicative
- RS Stock No.:
- 282-5272
- Mfr. Part No.:
- SKD60 / BPZ:SKD60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 30s | |
| Maximum Closing Time | 15s | |
| Supply Voltage | 24V | |
| Power Rating | 8W | |
| Actuator Type | Electric | |
| Standards/Approvals | RoHS compliant since 24.04.2015, WEEE Take-Back Obligation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 30s | ||
Maximum Closing Time 15s | ||
Supply Voltage 24V | ||
Power Rating 8W | ||
Actuator Type Electric | ||
Standards/Approvals RoHS compliant since 24.04.2015, WEEE Take-Back Obligation | ||
- COO (Country of Origin):
- DE
Siemens Electrohydraulic Actuator, 1000N Force, 20mm Stroke, DC 0 to 10 V/4 to 20mA - BPZ:SKD60
This electrohydraulic actuator by Siemens, operating at 24V, is a reliable and efficient solution for various applications in the automation and electronics industries. Designed to provide quick and precise control over valve operations, this actuator ensures smooth functioning with its innovative features.
Features & Benefits
• Electrohydraulic actuator designed with reliable operation at 24V supply voltage
• This Electrohydraulic actuator is capable of providing a maximum force output of 1000 N and has a stroke length of 20mm
• Maximum closing time of 15s and maximum opening time of 30s ensure quick response and efficient control
• Supports up to 2 ports and 3 ports for versatile applications in heating, ventilation, and air conditioning plants
Applications
• Ideal for controlling and safety shut-off valves in 2-port and 3-port valves including types VVF.., VVG.., VXF.., and VXG.. with a stroke of 20mm
Can it support up to 3 ports for different valve configurations?
Yes, the valve actuator supports up to 3 ports, accommodating various valve configurations for flexible system setups.
Will it provide precise control with a quick response time?
Yes, the valve actuator delivers precise control with a quick response time, ensuring efficient operation in dynamic environments.
Is it suitable for applications in heating, ventilation, and air conditioning systems?
Yes, it is ideal for applications in heating, ventilation, and air conditioning (HVAC) systems, offering reliable performance in controlling valves for temperature regulation and airflow management
- RS Stock No. 2825273
- Mfr. Part No. SKD62 / BPZ:SKD62
Each
$2,334.68
- RS Stock No. 2825268
- Mfr. Part No. SKC62 / BPZ:SKC62
Each
$4,171.63
- RS Stock No. 2825267
- Mfr. Part No. SKC60 / BPZ:SKC60
Each
$3,504.94
- RS Stock No. 0639296
- Mfr. Part No. SAV81P00 / S55150-A120
Each
$1,831.57
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage











