Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage

Subtotal (1 unit)*

$3,885.51

(exc. GST)

$4,274.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,885.51

*price indicative

RS Stock No.:
282-5265
Mfr. Part No.:
SKB62 / BPZ:SKB62
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Opening Time

120s

Maximum Closing Time

10s

Supply Voltage

24V

Power Rating

10W

Actuator Type

Electric

Standards/Approvals

RoHS compliant since 24.04.2015, WEEE Take-Back Obligation

COO (Country of Origin):
DE

Siemens Electrohydraulic Actuator, 2800N Force, 20mm Stroke, AC 24 V, DC 0 to 10 V/4 to 20 mA, Spring Return - BPZ:SKB62


This electrohydraulic actuator by Siemens is an efficient electric actuator. With a supply voltage of 24V, it offers fast operation and precise control. Designed with reliable technology, this actuator is suitable for a variety of applications in the automation and mechanical industries.

Features & Benefits


• Electrohydraulic actuator with a supply voltage of 24V AC for fast and efficient operation

• Designed to support 2 and 3 port valves, providing flexibility in application

• Provides a generous 20mm stroke length for precise valve positioning

• Supports diverse control signals including DC voltage (0 to 10V) and current (4 to 20mA), offering flexibility in system integration

• Maximum opening time of 120 seconds and maximum closing time of 10 seconds ensures quick response

• The actuator offers a positioning force of 2800N for precise control

• Incorporates a spring return system to ensure dependable operation, thereby improving the reliability and safety of the system

• Equipped with a manual adjuster and position indicator for ease of use

Applications


• Suitable for use in heating, ventilation, and air conditioning plants

• Ideal for controlling and safety shut-off valves in industrial applications

• Reliable for applications requiring precise control and fast operation

Can it be used with 2 and 3 port valves?


Yes, this actuator supports 2 and 3 port valves for versatile application.

Does it require any adjustments for direct mounting on valves?


No, adjustments are not required, making it easy to install and use.

What is the supply voltage for this actuator?


The supply voltage is 24V, ensuring efficient and reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy