Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage

Subtotal (1 unit)*

$4,171.63

(exc. GST)

$4,588.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,171.63

*price indicative

RS Stock No.:
282-5268
Mfr. Part No.:
SKC62 / BPZ:SKC62
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

120s

Maximum Closing Time

20s

Supply Voltage

24V

Power Rating

15W

Actuator Type

Electric

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens Electrohydraulic Actuator, 2800N Force, 40mm Stroke, AC 24V Supply Voltage, DC 0 to 10V/4 to 20mA, Spring Return - BPZ:SKC62


This electrohydraulic actuator by Siemens is designed to provide efficient control in various applications in different industries. Offering reliable performance and precision, this actuator ensures smooth operation and accurate results in valve control systems.

Features & Benefits


• 24V AC supply voltage for compatibility with a range of systems

• Electric valve actuator for efficient control in automation processes

• Supports diverse control signals including DC voltage (0 to 10V) and current (4 to 20mA), offering flexibility in system integration

• Reliable performance for consistent results in valve actuation

• Designed for precise positioning with 40mm stroke and 2800N positioning force

• Ensures accurate opening and closing times for optimal system control

Applications


• Control and safety shut-off valves in heating, ventilation, and air conditioning systems

• Used in applications requiring precise control in automation processes

• Ideal for systems that require efficient and accurate valve actuation

Can it be used for heating systems?


Yes, this actuator is suitable for use in heating systems for precise control of valves.

Will it work with 2-port and 3-port valves?


This actuator is compatible with both 2-port and 3-port valves for versatile application.

Is it suitable for applications requiring quick response times?


Yes, it ensures quick and accurate opening and closing of valves for efficient control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy