Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 282-5267
- Mfr. Part No.:
- SKC60 / BPZ:SKC60
- Brand:
- Siemens
Subtotal (1 unit)*
$3,504.94
(exc. GST)
$3,855.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,504.94 |
*price indicative
- RS Stock No.:
- 282-5267
- Mfr. Part No.:
- SKC60 / BPZ:SKC60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 20s | |
| Supply Voltage | 24V | |
| Power Rating | 13W | |
| Actuator Type | Electric | |
| Standards/Approvals | WEEE Take-Back Obligation, RoHS compliant since 24.04.2015 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 20s | ||
Supply Voltage 24V | ||
Power Rating 13W | ||
Actuator Type Electric | ||
Standards/Approvals WEEE Take-Back Obligation, RoHS compliant since 24.04.2015 | ||
- COO (Country of Origin):
- DE
Siemens Electrohydraulic Actuator, 2800N Force, 40mm Stroke, DC 0 to 10V/4 to 20mA, AC 24V Supply Voltage - BPZ:SKC60
This electrohydraulic actuator by Siemens, operating at AC 24 V is a high-speed and efficient solution for various applications in the automation and electronics industries. It offers a maximum closing time of 20 seconds and opening time of 120 seconds and is equipped with a manual adjuster for flexible operation.
Features & Benefits
• Electrically powered valve actuator ensuring swift opening and closing operations
• Supports a voltage of 24 V AC and is designed for two and three-port valves
• Operates diverse control signals including DC voltage (0 to 10 V) and current (4 to 20 mA), offering flexibility in system integration
• Offers a maximum closing time of 20 seconds and opening time of 120 seconds
• Ensures precise and reliable control in heating, ventilation, and air conditioning systems
• Offers a generous 40mm stroke for versatile valve positioning
• Equipped with a manual adjuster for flexible operation
• Provides a positioning force of 2800N for optimal performance
Applications
• Ideal for controlling and safety shut-off valves in HVAC systems
• Suitable for applications requiring a constant minimal volumetric flow
• Used with Siemens 2-port and 3-port valves
• Can be integrated with frost protection monitors for added functionality
Can it be used in HVAC systems for precise valve control?
Yes, the valve actuator is specifically designed for HVAC systems, offering precise control over valves for optimal performance.
Will it work efficiently with Siemens 2-port and 3-port valves?
Yes, it is compatible with both Siemens 2-port and 3-port valves, ensuring efficient operation in various configurations.
Is it suitable for applications with varying supply voltages?
Yes, it is suitable for applications with varying supply voltages, providing flexibility and reliability in diverse operating environments
- RS Stock No. 2825268
- Mfr. Part No. SKC62 / BPZ:SKC62
Each
$4,171.63
- RS Stock No. 2825273
- Mfr. Part No. SKD62 / BPZ:SKD62
Each
$2,334.68
- RS Stock No. 2825258
- Mfr. Part No. SAX61.03 / S55150-A100
Each
$1,299.82
- RS Stock No. 0639160
- Mfr. Part No. SAL81.00T40 / S55162-A107
Each
$1,183.32
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage











