Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage

Subtotal (1 unit)*

$1,831.57

(exc. GST)

$2,014.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,831.57

*price indicative

RS Stock No.:
639-296
Mfr. Part No.:
SAV81P00 / S55150-A120
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Closing Time

120s

Supply Voltage

24V

Power Rating

4.5W

Actuator Type

Electric

Standards/Approvals

EN60730-x, UL, EAC

RoHS Status: Exempt

COO (Country of Origin):
CH
The Siemens Electromotoric Actuator designed for high-efficiency actuation with 1100 N of force and a 40 mm stroke, perfect for industrial automation applications. It operates on AC/DC 24 V, ensuring compatibility with a variety of industrial power systems. With a 120-second cycle time, the actuator provides reliable, steady movement, ideal for processes that require slower but precise actuation. Its 3P configuration ensures durability and consistent performance under demanding conditions.

Position and status indication

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy