Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- RS Stock No.:
- 282-5254
- Mfr. Part No.:
- SAV61.00 / S55150-A110
- Brand:
- Siemens
Subtotal (1 unit)*
$1,851.74
(exc. GST)
$2,036.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,851.74 |
*price indicative
- RS Stock No.:
- 282-5254
- Mfr. Part No.:
- SAV61.00 / S55150-A110
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Function | Pipe S-Type | |
| Standards/Approvals | EN 60730-1, EN 60898, EN 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Function Pipe S-Type | ||
Standards/Approvals EN 60730-1, EN 60898, EN 60529 | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 1600N Force, 20/40mm Stroke, AC/DC 24 V, DC 0 to 10 V/DC 4 to 20 mA - S55150-A110
This electromotoric actuator by Siemens is designed to provide efficient control in automation systems. With a supply voltage of 24V, this actuator ensures smooth operation with a maximum opening time of 120 seconds. It is suitable for use in a wide range of applications, offering precision and reliability in valve control operations.
Features & Benefits
• The actuator provides precise control over valves, ensuring accurate adjustment for optimal performance
• With a 24V operating voltage, the actuator delivers consistent power for smooth operation
• The actuator offers a maximum opening time of 120 seconds, enabling swift responses in valve control operations
• This actuator is capable of supporting 2 or 3 ports, providing flexibility in system configurations
• Supports control signals in the form of DC voltage (0 to 10 V) or current (4 to 20 mA)
• Designed for precise positioning with 20/40mm stroke and 1600N positioning force
Applications
• Ideal for use in heating systems to control flow and temperature
• Ensures precise control of airflow in ventilation systems for optimal air quality
• Provides accurate adjustment of valves in air conditioning systems for efficient cooling
Can it support both 2 and 3 ports for valve control operations?
Yes, the valve actuator is designed to support both 2-port and 3-port configurations for versatile valve control operations.
Will it deliver reliable performance with a 24V operating voltage?
Yes, it is optimised for reliable performance with a 24V operating voltage, ensuring consistent operation in various applications.
Is it suitable for applications in heating, ventilation, and air conditioning systems?
Yes, it is suitable for applications in heating, ventilation, and air conditioning (HVAC) systems, offering dependable performance in temperature and airflow regulation
Related links
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
