Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage

Subtotal (1 unit)*

$478.28

(exc. GST)

$526.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$478.28

*price indicative

RS Stock No.:
282-5163
Mfr. Part No.:
GLB161.9E / S55499-D277
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Opening Time

150s

Supply Voltage

24V

Power Rating

1.5W

Actuator Type

Electric

Function

Actuator

Maximum Torque Rating

16Nm

Standards/Approvals

EAC, RoHS, cUL as per CSA-C22.2 No. 24-93, CE, RCM, UL as per UL 60730

COO (Country of Origin):
CH

Siemens Valve Actuator, 24V Supply Voltage, 1.5W - S55499-D277


The Siemens ACVATIX rotary actuator is designed for precise control of ball valves in HVAC systems. It supports both two-port and three-port configurations and operates at 24V with a maximum opening time of 150s. With a maintenance-free gear system and the flexibility to handle multiple voltages, it ensures reliability in various environments.

Features & Benefits


• Brushless DC motor for consistent, overload-free operation

• Supports modulating and ON/OFF control for versatile applications

• Self-adapting rotary angle detection simplifies installation

• Compact design facilitates integration in tight spaces

• Compatible with Modbus RTU for advanced control

Applications


• Effective in HVAC systems for temperature regulation

• Ideal for automation with precise valve positioning

• Suitable for industrial valve management

• Works with various internally and externally threaded connections

What is the operating temperature range?


It operates within a range of -32 to +55°C.

Can it control both rotating directions?


Yes, it can be configured for clockwise or counter-clockwise operation.

Can I connect it to a modulating controller?


Yes, it supports connections with a 0/2 to 10V signal.

What is the maximum operational torque?


It provides a nominal torque of 16 Nm.

Can I manually adjust the actuator’s position?


Yes, it can be manually set between 0° and 90°.

  • RS Stock No. 0639155
  • Mfr. Part No. SAL61.00T40 / S55162-A103
Each
$1,478.09
  • RS Stock No. 0639158
  • Mfr. Part No. SAL81.00T10 / S55162-A104
Each
$941.91
  • RS Stock No. 2825268
  • Mfr. Part No. SKC62 / BPZ:SKC62
Each
$4,171.63
  • RS Stock No. 0639301
  • Mfr. Part No. SAX81.03 / S55150-A103
Each
$1,084.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy