Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- RS Stock No.:
- 282-5262
- Mfr. Part No.:
- SAY61P03 / S55150-A133
- Brand:
- Siemens
Subtotal (1 unit)*
$1,004.65
(exc. GST)
$1,105.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,004.65 |
*price indicative
- RS Stock No.:
- 282-5262
- Mfr. Part No.:
- SAY61P03 / S55150-A133
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 3.75W | |
| Actuator Type | Electric | |
| Function | Motor Control | |
| Standards/Approvals | UL, REACH, RoHS Directive, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 30s | ||
Supply Voltage 24V | ||
Power Rating 3.75W | ||
Actuator Type Electric | ||
Function Motor Control | ||
Standards/Approvals UL, REACH, RoHS Directive, CE | ||
- COO (Country of Origin):
- CH
Siemens Valve Actuator, 24V Supply Voltage, 3.75W - S55150-A133
This electromotive actuator provides precision control for valves in ventilation and heating systems. With modulating capabilities, it ensures accurate positioning through various signal inputs, enhancing system performance. Features such as position feedback and forced control improve reliability and efficiency. It is designed for easy installation and operation.
Features & Benefits
• Electromotive design for precise control
• Supports 2 and 3 ports for versatile use
• Rapid 30s opening time for improved response
• Compatible with DC 0 to 10V and 4 to 20mA signals
• Manual adjuster for tool-free configuration
• Position feedback with LED indication
Applications
• Control valves in ventilation systems
• Air conditioning control solutions
• District heating and refrigeration plants
• Direct valve mounting with no additional adjustments
Can it operate multiple actuators on a single controller?
Yes, it can control up to 10 actuators in parallel.
Will it provide feedback on the actuator's position?
Yes, it offers position feedback through a dedicated signal.
What is the maximum media temperature it can endure?
It can handle media temperatures up to 120°C.
Can it operate using Modbus communication?
No, it does not support Modbus RTU over RS-485.
Related links
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
