Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage

Subtotal (1 unit)*

$5,297.44

(exc. GST)

$5,827.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,297.44

*price indicative

RS Stock No.:
287-8768
Mfr. Part No.:
SKB60 / BPZ:SKB60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

120s

Maximum Closing Time

10s

Supply Voltage

24V ac

Power Rating

8W

Actuator Type

Electric

Function

Electromechanical

Standards/Approvals

DIN EN 14597, SKB.U, SKB.UA are UL listed

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Siemens electro-hydraulic actuator designed for the operation of Siemens 2-port and 3-port valves. With a stroke of 20mm, it is suitable for use as a control and safety shut-off valve in heating, ventilation, and air conditioning plants. This actuator is known for its high positioning force of 2800N and its easy installation on valves without the need for adjustments. It features a manual adjuster and position indicator for convenient operation and also offers optional functions such as auxiliary switches, potentiometer, stem heater, and mechanical stroke inverter.

Suitable for 2-port and 3-port valves

Positioning force of 2800N for efficient operation

20mm stroke for control and safety shut-off applications

Easy installation on valves without the need for adjustments

Manual adjuster and position indicator for convenient operation

Optional functions available for enhanced functionality

Reliable and versatile actuator for valve automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy