Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 282-5170
- Mfr. Part No.:
- GQD321.9A / BPZ:GQD321.9A
- Brand:
- Siemens
Subtotal (1 unit)*
$337.09
(exc. GST)
$370.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.09 |
*price indicative
- RS Stock No.:
- 282-5170
- Mfr. Part No.:
- GQD321.9A / BPZ:GQD321.9A
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 2 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 30s | |
| Maximum Closing Time | 15s | |
| Supply Voltage | 230V | |
| Power Rating | 4.5W | |
| Actuator Type | Electric | |
| Maximum Torque Rating | 6Nm | |
| Standards/Approvals | RoHS compliant since 24.10.2010, WEEE Take-Back Obligation | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 2 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 30s | ||
Maximum Closing Time 15s | ||
Supply Voltage 230V | ||
Power Rating 4.5W | ||
Actuator Type Electric | ||
Maximum Torque Rating 6Nm | ||
Standards/Approvals RoHS compliant since 24.10.2010, WEEE Take-Back Obligation | ||
- COO (Country of Origin):
- KR
Siemens Valve Actuator, 230V Supply Voltage, 4.5W - BPZ:GQD321.9A
This electric valve actuator is designed for use with ball valves in heating, ventilation, and air conditioning systems. With a maximum opening time of 30 seconds and a closing time of 15 seconds, it efficiently manages automated flow control. It operates on a supply voltage of 230V and consumes 4.5W of power, fitting into compact installations.
Features & Benefits
• Maintenance-free gears for quieter operation
• Supports modulating, 2-position, or 3-position control
• Mechanical zero position achieved during power failure
• Suitable for medium temperatures up to 120°C
Applications
• Used in heating and ventilation systems
• Integrates with shutoff and changeover ball valves
• Compatible with both internally and externally threaded connections
Can it operate under high temperatures?
Yes, it is suitable for medium temperatures up to 120°C.
Will it maintain position during a power outage?
Yes, it returns to the mechanical zero position when power is lost.
Is it possible to control the actuator's movement?
Yes, it can be operated using DC 0 to 10V signals for precise control.
Related links
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
