Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7781
- Mfr. Part No.:
- VZBA-1/4"-WW-63-T-22-F0304-V4V4T-PS15-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7781
- Mfr. Part No.:
- VZBA-1/4"-WW-63-T-22-F0304-V4V4T-PS15-R-90-4-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | Zone 21, ISO 8573-1:2010, RoHS, Zone 2, VDMA24364 zone III, Zone 22), ATEX (Zone 1 | |
| Model Number | 1774103 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals Zone 21, ISO 8573-1:2010, RoHS, Zone 2, VDMA24364 zone III, Zone 22), ATEX (Zone 1 | ||
Model Number 1774103 | ||
- COO (Country of Origin):
- DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The sensor boxes or limit switches can be mounted directly on the actuator unit for sensing the end positions.
Corrosion and acid resistant designs
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
