Festo NPQM Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style, 558762
- RS Stock No.:
- 203-8197
- Mfr. Part No.:
- NPQM-D-Q8-E-P10
- Brand:
- Festo
30 In AU stock for next working day delivery
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$8.955
(exc. GST)
$9.851
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $8.955 | $89.55 |
*price indicative
- RS Stock No.:
- 203-8197
- Mfr. Part No.:
- NPQM-D-Q8-E-P10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Pneumatic Fitting, Straight Tube-to-Tube Adaptor, 7mm Nominal Size - NPQM-D-Q8-E-P10
This straight push-in fitting from Festo creates an airtight network in your pressurised systems. Use it to join hoses and maintain continuous pressure to drive your operation efficiently. You can quickly and easily make or remove links, thanks to the push-to-connect design. The nickel-plated brass body withstands corrosion, extending the service life of the product. Nitrile rubber sealing resists chemical and abrasive damage to prevent leaks in your closed circuits. Thanks to a wide operating pressure range between -0.95 and 16 bar, this is a versatile component.
• Broad operating temperature range between -20°C and +70°C for use in challenging conditions
• Lightweight at 18g, so doesn't add unnecessary weight to equipment
• Lightweight at 18g, so doesn't add unnecessary weight to equipment
Applications
• Manufacturing and packaging operations
• Automotive industry
• Automated doors
• Automotive industry
• Automated doors
How do I choose the right pneumatic fitting?
The size of your pneumatic fittings must match the size of the hose it connects to, otherwise, the system won't be airtight. Establish the inside and outside diameters of your tubes and pick a fitting to suit.
Do I need seal tape for this pneumatic fitting?
You don't need tape to seal this fitting as it comes with a hardwearing nitrile rubber seal to ensure it's airtight.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Inlet Port | Push In 8 mm |
Number of Inlet Ports | 1 |
Model Number p | 558762 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +70°C |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Angle | Straight |
Mounting Type | Inline |
Finish | Nickel Plated |
Standards Met | ISO8573-1:2010, RoHS Compliant |
Related links
- Festo NPQM Series Tee Tube-to-Tube Adaptor, Tube-to-Tube...
- Festo NPQM Series Straight Tube-to-Tube Adaptor, Push In 6 mm to...
- Festo NPQM Series Bulkhead Tube-to-Tube Adaptor, Push In 8 mm to...
- Festo NPQM Series Y Tube-to-Tube Adaptor, Push In 8 mm to Push In...
- Festo NPQM Series Reducer Nipple, Push In 10 mm to Push In 8 mm,...
- Festo NPQM Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push...
- Festo NPQM Series Reducer Nipple, Push In 12 mm to Push In 8 mm,...
- Festo NPQM Series Reducer Nipple, Push In 14 mm to Push In 8 mm,...