RS Better World
Schneider Electric Electro Mechanical 3 Port Valve Actuator - Shaft, 24V ac Supply Voltage
- RS Stock No.:
- 795-9476
- Distrelec Article No.:
- 304-02-113
- Mfr. Part No.:
- 8800650000
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,032.62
(exc. GST)
$1,135.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,032.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 795-9476
- Distrelec Article No.:
- 304-02-113
- Mfr. Part No.:
- 8800650000
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 30s | |
| Maximum Closing Time | 35s | |
| Supply Voltage | 24V ac | |
| Power Rating | 15VA | |
| Actuator Type | Electro Mechanical | |
| Function | Shaft | |
| Standards/Approvals | IEC-68-2-3, EN 50082-1:1992, IEC-68-2-6, EN 50081-1:1992, IEC-68-2-2, IEC-68-2-1 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 30s | ||
Maximum Closing Time 35s | ||
Supply Voltage 24V ac | ||
Power Rating 15VA | ||
Actuator Type Electro Mechanical | ||
Function Shaft | ||
Standards/Approvals IEC-68-2-3, EN 50082-1:1992, IEC-68-2-6, EN 50081-1:1992, IEC-68-2-2, IEC-68-2-1 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- SE
Schneider Electric Valve Actuator, 24V AC Supply Voltage, Electric Actuator - 8800650000
This valve actuator is a reliable electro-mechanical solution designed for controlling both two-way and three-way plug valves, specifically tailored for HVAC systems and industrial applications. With a supply voltage of 24V AC, it offers seamless connectivity and easy installation, making it an ideal choice for professionals in the automation and electrical industries.
Features & Benefits
• Capable of adjusting the stroke automatically for precise control
• Supports modulating control signals for responsive valve positioning
• Easy mounting without extra kits on TAC control valves
• Designed for operation in ambient temperatures ranging from -10°C to 50°C
Applications
• Control of domestic hot water systems
• Integration into heating systems for efficient temperature regulation
• Utilisation in air handling systems to enhance ventilation control
• Suitable for use with TAC control valves ensuring seamless functionality
How does the actuator determine the stroke automatically?
The actuator features advanced electronic circuitry, which automatically adjusts the working range based on the valve stroke. This ensures optimal performance regardless of the valve configuration.
What is the typical running time for modulating signals?
For modulating control signals, the actuator offers running times of 15 seconds for strokes between 10-25 mm, 20 seconds for 25-32 mm, and 30 seconds for 10-52 mm, ensuring efficient operation for all valve sizes.
Can it handle environments with high relative humidity?
Yes, the actuator is designed to operate effectively in conditions with ambient humidity levels of up to 90% RH, making it suitable for a variety of indoor applications.
What voltage supply is required for older TAC controllers?
It provides a 16V DC output for legacy TAC controller compatibility, allowing it to function seamlessly in established systems.
Is manual operation feasible during power failures?
Yes, the actuator includes a manual operation handle that allows it to be operated manually, ensuring functionality even during power interruptions.
Related links
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V ac Supply Voltage
- Schneider Electric Electric 3 Port Valve Actuator - Undervoltage Monitoring 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Electromechanical, 24V ac Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V ac Supply Voltage
- Festo Mechanical 3 Port Valve Actuator - Double Acting
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
