SAUTER REGULATION Valve 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage

Subtotal (1 unit)*

$999.31

(exc. GST)

$1,099.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$999.31

*price indicative

RS Stock No.:
241-2735
Mfr. Part No.:
AVM321SF132
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Seat Valve Actuator

Number of Ports Supported

3

Supply Voltage

24V ac/dc

Power Rating

1.7W

Actuator Type

Valve

Standards/Approvals

No

COO (Country of Origin):
DE
The sauter regulation AVM321SF132 is a valve actuator with sauter universal technology (SUT)

Actuator stroke1) =0...8 mm

Response time= 200 ms

SAUTER’s retrofit actuators can be fitted onto the valves of various manufacturers by means of an adaptor set. Use our tables "adaptor set - retrofit actuator" to find out which SAUTER valve drives can be mounted on a valve with which adapter set. All you need to know is the manufacturer, valve type and nominal width (DN).;Manufacturers: Belimo, Frese, Honeywell, ITT-Dräger, Johnson Controls, LDM, Sauter, Schneider, Siemens.

Each
$900.36
Each
$607.21
Each
$477.52
Each
$887.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy