Festo Semi-rotary drive 2 Port Actuated Ball Valve -

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
271-7809
Mfr. Part No.:
VZBA-21/2"-WW-63-T-22-F0710-V4V4T-PS120-R-90-4-C
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Ports Supported

2

Product Type

Actuated Ball Valve

Actuator Type

Semi-rotary drive

Standards/Approvals

ATEX (Zone 1,2,21,22), VDMA24364 zone III, RoHS, ISO 8573-1:2010

Model Number

1774111

COO (Country of Origin):
DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The sensor boxes or limit switches can be mounted directly on the actuator unit for sensing the end positions.

Corrosion and acid resistant designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy