Festo Pneumatic 2 Port Actuated Ball Valve -
- RS Stock No.:
- 271-7820
- Mfr. Part No.:
- VZBA-3/4"-WW-63-T-22-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7820
- Mfr. Part No.:
- VZBA-3/4"-WW-63-T-22-F0304-V4V4T-PP30-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Standards/Approvals | RoHS, ISO 8573-1:2010, VDMA24364, CRC 3, ATEX | |
| Model Number | 1810733 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Standards/Approvals RoHS, ISO 8573-1:2010, VDMA24364, CRC 3, ATEX | ||
Model Number 1810733 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBA-3/4-WW-63-T-22-F0304-V4V4T-PP30-R-90-C, Numeric Part Number:1810733
This actuated ball valve is a pneumatic device designed to provide controlled two-way flow shut-off in industrial systems. It combines a pneumatic actuator with a spherical shut-off element to enable remote or automated valve operation in environments requiring certified safety and air-quality compliance.
Features and Benefits:
• Pneumatic actuator for Rapid automated valve cycling
• Supports two ports enabling straightforward flow isolation
• Conforms to ATEX for use in explosive atmospheres
• Supports two ports enabling straightforward flow isolation
• Conforms to ATEX for use in explosive atmospheres
Applications
• Suitable for industrial pneumatic actuated valve control systems
• Used for process isolation where RoHS compliance is required
• Ideal for installations demanding ISO 8573-1:2010 air-quality compliance
• Used for process isolation where RoHS compliance is required
• Ideal for installations demanding ISO 8573-1:2010 air-quality compliance
Which standards verify its suitability for hazardous areas?
It holds ATEX certification indicating conformity with explosion-risk requirements.
How does the unit address Air quality and material restrictions?
It meets ISO 8573-1:2010 for compressed-air quality and is RoHS compliant.
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Shaft
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve -
