SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- RS Stock No.:
- 241-2732
- Mfr. Part No.:
- AVM115SF132
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
$607.21
(exc. GST)
$667.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.21 |
*price indicative
- RS Stock No.:
- 241-2732
- Mfr. Part No.:
- AVM115SF132
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ports Supported | 3 | |
| Product Type | Seat Valve Actuator | |
| Maximum Opening Time | 120s | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 24V ac/dc | |
| Power Rating | 4.9W | |
| Actuator Type | Electric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ports Supported 3 | ||
Product Type Seat Valve Actuator | ||
Maximum Opening Time 120s | ||
Maximum Closing Time 120s | ||
Supply Voltage 24V ac/dc | ||
Power Rating 4.9W | ||
Actuator Type Electric | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The sauter regulation AVM115SF132 is a valve actuator with sauter universal technology (SUT)
Actuator stroke1) =0...8 mm
Response time= 200 ms
SAUTERs retrofit actuators can be fitted onto the valves of various manufacturers by means of an adaptor set. Use our tables "adaptor set - retrofit actuator" to find out which SAUTER valve drives can be mounted on a valve with which adapter set. All you need to know is the manufacturer, valve type and nominal width (DN).;Manufacturers: Belimo, Frese, Honeywell, ITT-Dräger, Johnson Controls, LDM, Sauter, Schneider, Siemens.
Related links
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Valve 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Valve 3 Port Seat Valve Actuator -, 230V ac Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
