Festo Stainless Steel Threaded Weld-on End, Ball Valve
- RS Stock No.:
- 275-2895
- Mfr. Part No.:
- VZBA-1/4"-WW-63-T-22-F0304-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$303.30
(exc. GST)
$333.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.30 |
*price indicative
- RS Stock No.:
- 275-2895
- Mfr. Part No.:
- VZBA-1/4"-WW-63-T-22-F0304-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Weld-on End | |
| Ball Material | Stainless Steel | |
| Seal Material | Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | |
| Outlet Port Size | 10 mm | |
| Body Material | Stainless Steel | |
| Flow Factor Kv | 7m³/h | |
| Maximum Operating Temperature | 200°C | |
| Handle Material | High Alloy Steel | |
| Standards/Approvals | DIN 3202-S13, ISO 5211, Zone 2 (ATEX), Zone 1 (ATEX), Zone 22 (ATEX), RoHS, Zone 21 (ATEX), VDMA24364 zone III | |
| Maximum Operating Pressure | 63 bar | |
| Model Number | 1686656 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Weld-on End | ||
Ball Material Stainless Steel | ||
Seal Material Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced) | ||
Outlet Port Size 10 mm | ||
Body Material Stainless Steel | ||
Flow Factor Kv 7m³/h | ||
Maximum Operating Temperature 200°C | ||
Handle Material High Alloy Steel | ||
Standards/Approvals DIN 3202-S13, ISO 5211, Zone 2 (ATEX), Zone 1 (ATEX), Zone 22 (ATEX), RoHS, Zone 21 (ATEX), VDMA24364 zone III | ||
Maximum Operating Pressure 63 bar | ||
Model Number 1686656 | ||
- COO (Country of Origin):
- TW
Festo VZBA Series Ball Valve, 2 Way Type, Maximum Working Pressure 63 bar - VZBA-1/4-WW-63-T-22-F0304-V4V4T, Numeric Part Number: 1686656
This ball valve is 2-way valve designed for reliable control of air, gas, and water flows. Constructed from high-alloy stainless steel, it features a threaded attachment method compatible with 8mm compression fittings. The valve operates efficiently under a maximum pressure of 63 bar.
Features & Benefits
• Operates as a 2-way ball valve for versatile flow control
• Mechanically actuated design ensures reliable operation
• Soft sealing principle enhances tight closure
• Can be mounted in-line for straightforward installation
• Corrosion-resistant materials suitable for demanding environments
• Mechanically actuated design ensures reliable operation
• Soft sealing principle enhances tight closure
• Can be mounted in-line for straightforward installation
• Corrosion-resistant materials suitable for demanding environments
Applications
• Used for controlling compressed Air systems
• Utilised in gas distribution
• Applied in water treatment processes
• Ideal for industrial automation systems
• Suitable for fluid handling in mechanical systems
• Utilised in gas distribution
• Applied in water treatment processes
• Ideal for industrial automation systems
• Suitable for fluid handling in mechanical systems
What is the recommended medium temperature range for use?
The valve can effectively operate with media at temperatures ranging from -10 °C to 200 °C, fitting various fluid handling requirements.
How does the valve ensure compatibility with different media?
Its construction materials include RoHS-compliant high-alloy stainless steel, making it safe for use with air, gases, and NEUTRAL fluids.
What installation positions are available for this valve?
The valve can be installed in an optional mounting position, which provides flexibility depending on installation needs and space constraints.
What is the significance of the ATEX zone certifications?
Being certified for multiple ATEX zones provides assurance for safe usage in potentially explosive atmospheres, addressing safety concerns in hazardous environments.
How does the actuating torque affect valve operation?
The valve requires an actuating torque of 6 Nm, which ensures effective valve operation while minimising strain on the actuator system.
Related links
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
