Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- RS Stock No.:
- 271-7828
- Mfr. Part No.:
- VZBA-3/8"-WW-63-T-22-F0304-V4V4T-PP15-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7828
- Mfr. Part No.:
- VZBA-3/8"-WW-63-T-22-F0304-V4V4T-PP15-R-90-C
- Brand:
- Festo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Ball Valve | |
| Function | Spark Plug | |
| Standards/Approvals | RoHS, ATEX (Zone 1, 2, 21, 22), LABS (PWIS)ity VDMA24364 zone III | |
| Model Number | 1810731 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Ball Valve | ||
Function Spark Plug | ||
Standards/Approvals RoHS, ATEX (Zone 1, 2, 21, 22), LABS (PWIS)ity VDMA24364 zone III | ||
Model Number 1810731 | ||
- COO (Country of Origin):
- DE
The Festo Ball valve actuator unit is a combination of a pneumatic quarter turn actuator and a ball valve which provides a flexible electric or pneumatic actuation. The sensor boxes or limit switches can be mounted directly on the actuator unit for sensing the end positions.
Corrosion and acid resistant designs
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve, 63 bar
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
- Hammers
