SAUTER REGULATION Valve Seat Valve Actuator - Shaft

Subtotal (1 unit)*

$336.58

(exc. GST)

$370.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$336.58

*price indicative

RS Stock No.:
241-2730
Mfr. Part No.:
0510390028
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Seat Valve Actuator

Actuator Type

Valve

Function

Shaft

Standards/Approvals

No

COO (Country of Origin):
DE
The sauter regulation 0510390028 is a valve actuator with sauter universal technology (SUT) and is used in ventilation and air conditioning units for actuation of two and three way valves.

Low operating noise

Protection class of IP54

Patented actuator valve coupling

SAUTER’s retrofit actuators can be fitted onto the valves of various manufacturers by means of an adaptor set. Use our tables "adaptor set - retrofit actuator" to find out which SAUTER valve drives can be mounted on a valve with which adapter set. All you need to know is the manufacturer, valve type and nominal width (DN).;Manufacturers: Belimo, Frese, Honeywell, ITT-Dräger, Johnson Controls, LDM, Sauter, Schneider, Siemens.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy