Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7431
- Mfr. Part No.:
- VZBC-40-FF-40-22-F0507-V4V4T-PP60-R-90-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7431
- Mfr. Part No.:
- VZBC-40-FF-40-22-F0507-V4V4T-PP60-R-90-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Ports Supported | 2 | |
| Product Type | Actuated Ball Valve | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | VDMA24364, CRC 3, ATEX, RoHS, ISO 8573-1:2010 | |
| Model Number | 1913370 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Ports Supported 2 | ||
Product Type Actuated Ball Valve | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals VDMA24364, CRC 3, ATEX, RoHS, ISO 8573-1:2010 | ||
Model Number 1913370 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-40-FF-40-22-F0507-V4V4T-PP60-R-90-C, Numeric Part Number:1913370
This actuated ball valve is a pneumatic semi-rotary valve assembly designed for controlling flow in process systems. It functions as a two-port ball valve operated by a pneumatic actuator and accommodates inline installation for compressed Air and NEUTRAL fluids. The unit is constructed for use in corrosive and explosive atmospheres and supports optional mounting positions to suit varied plant layouts.
Features and Benefits:
• DN40 nominal size delivers high throughput for bulk flow
• Kv170m³/h capacity ensures efficient volumetric flow control
• PN40 rating permits high-pressure process applications
• Material housing 1.4408 stainless steel provides corrosion resistance
• PTFE reinforced Seals enable broad media temperature range
• Operable with lubricated compressed Air for flexible supply options
• Kv170m³/h capacity ensures efficient volumetric flow control
• PN40 rating permits high-pressure process applications
• Material housing 1.4408 stainless steel provides corrosion resistance
• PTFE reinforced Seals enable broad media temperature range
• Operable with lubricated compressed Air for flexible supply options
Applications
• Suitable for controlling inert gas distribution lines
• Ideal for isolating water lines without vapour content
• Used with compressed Air supply systems to ISO 8573-1:2010
• Can be used in hazardous area valve skids requiring ATEX
• Suitable for processes exposed to high corrosion stress
• Ideal for isolating water lines without vapour content
• Used with compressed Air supply systems to ISO 8573-1:2010
• Can be used in hazardous area valve skids requiring ATEX
• Suitable for processes exposed to high corrosion stress
What explosion classifications does the unit support?
It is certified for ATEX use in Zones 1, 2, 21 and 22 with assembly grouping IIC and IIIC.
What are the permitted operating and ambient temperatures?
The medium may be between -10°C and 200°C while ambient temperature range is -10°C to 80°C.
What corrosion resistance level applies to the assembly?
The device is rated CRC3 indicating suitability for high corrosion stress environments.
Which materials contact the process medium?
The ball and housing are high-alloy stainless steel and the shaft is stainless steel 1.4401 with PTFE-based seals.
What compressed Air quality is required for operation?
The actuator is compatible with compressed Air conforming to ISO 8573-1:2010 and can operate lubricated if required.
- RS Stock No. 2717269
- Mfr. Part No. VZBC-100-FF-16-22-F0710-V4V4T
Each
$5,897.45
Related links
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded, Ball Valve
- RS PRO 175mm LCD Inclinometer










