Eurotherm Solid State Relay, 50 A Load, DIN Rail Mount, 240 V Load, 32V dc Control

Subtotal (1 unit)*

$841.62

(exc. GST)

$925.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$841.62

*price indicative

RS Stock No.:
906-0919
Mfr. Part No.:
ESWITCH/50A/240V/LGC/ENG/-/MSFUSE/-/-
Brand:
Eurotherm
Find similar products by selecting one or more attributes.
Select all

Brand

Eurotherm

Product Type

Solid State Relay

Maximum Load Current

50A

Mount Type

DIN Rail

Maximum Load Voltage

240V

Minimum Control Voltage

5V dc

Maximum Control Voltage

32V dc

Terminal Type

Screw

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Height

115mm

Standards/Approvals

RoHS

Length

106.8mm

RoHS Status: Exempt

COO (Country of Origin):
PL

ESwitch Series- DIN Rail Mounting


The ESwitch is a compelling solution to solve the problem of short lifetime on heating elements. Due to the SSR's being electronic, the lifetime is significantly extended. It has simple wiring and easy mounting; just clip onto a DIN Rail.

These Solid State Relays feature a wide range of AC and DC command signals with a front face LED to display the input status.

DIN Rail mounting

Self-powered

Easy configuration and installation

Reliable operation

Partial Load Failure alarm

Red light PLF detection

Applications:


Injection moulding

Thermo-forming

Multi-zone heating

Autoclaves

Ovens

Zero Voltage Relays


Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy