Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS Stock No.:
- 271-7836
- Mfr. Part No.:
- VZBC-15-FF-40-22-F0304-V4V4T-PS15-R-90-4-C
- Brand:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 271-7836
- Mfr. Part No.:
- VZBC-15-FF-40-22-F0304-V4V4T-PS15-R-90-4-C
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuated Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Pneumatic | |
| Function | Actuator | |
| Standards/Approvals | ISO 8573-1:2010, ATEX Zone 22, ATEX Zone 21, ATEX Zone 1, RoHS, VDMA24364 zone III, ATEX Zone 2 | |
| Model Number | 1915401 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuated Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Pneumatic | ||
Function Actuator | ||
Standards/Approvals ISO 8573-1:2010, ATEX Zone 22, ATEX Zone 21, ATEX Zone 1, RoHS, VDMA24364 zone III, ATEX Zone 2 | ||
Model Number 1915401 | ||
- COO (Country of Origin):
- DE
Festo Actuated Ball Valve, Pneumatic Actuator, 2 Ports Supported - VZBC-15-FF-40-22-F0304-V4V4T-PS15-R-90-4-C, Numeric Part Number:1915401
This actuated ball valve is a pneumatic semi-rotary unit designed to control flow in two-port installations using compressed Air as the driving medium. It is built for in-line mounting and supports demanding process conditions, including elevated media temperatures and corrosive environments, while meeting recognised standards for compressed-Air quality and explosion protection.
Features and Benefits:
• 2-way design delivers straightforward flow isolation and control
• Operates at 6 bar-8.4 bar to enable reliable actuation performance
• Kv 19.4 m³/h flow capacity supports substantial throughputs
• PTFE-reinforced Seals permit use with NEUTRAL fluids and inert gases
• High-alloy stainless-steel body resists high corrosion stress
• Explosion-group IIC, IIIC assembly allows hazardous-area operation
• Operates at 6 bar-8.4 bar to enable reliable actuation performance
• Kv 19.4 m³/h flow capacity supports substantial throughputs
• PTFE-reinforced Seals permit use with NEUTRAL fluids and inert gases
• High-alloy stainless-steel body resists high corrosion stress
• Explosion-group IIC, IIIC assembly allows hazardous-area operation
Applications
• Suitable for pneumatic process lines requiring flow shut-off
• Used for NEUTRAL fluid control in chemical mixing systems
• Ideal for compressed-air actuated valve sequences in plants
• Can be used in installations requiring ATEX Zone 1/Zone 2 compliance
• Suitable for systems demanding RoHS-compliant metallic components
• Used for NEUTRAL fluid control in chemical mixing systems
• Ideal for compressed-air actuated valve sequences in plants
• Can be used in installations requiring ATEX Zone 1/Zone 2 compliance
• Suitable for systems demanding RoHS-compliant metallic components
What operating medium is specified for actuation?
The actuator is designed for compressed Air meeting ISO 8573-1:2010 and allows lubricated operation when required.
What temperature ranges can the valve handle for media and ambient?
The valve accepts media from −10 °C to 200 °C and may be installed in ambient conditions from −10 °C to 80 °C.
How is explosion protection categorised for use in hazardous zones?
The assembly is certified for use in ATEX Zones 1, 2, 21 and 22 and uses explosion-group IIC and IIIC components.
What materials are used for core wetted parts and seals?
The housing, ball and shaft are high-alloy stainless steel and the sealing system uses reinforced PTFE.
What mounting and connection arrangements are provided?
The unit is intended for in-line installation with a ring-housing connection and threaded flange, and it may be mounted in any orientation.
Related links
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo 3-Way Ball Valve with T-Shaped Hole type Pneumatic Actuated Valve DIN EN 10226-1
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded, Ball Valve
