Festo Stainless Steel Threaded Threaded, Ball Valve

Subtotal (1 unit)*

$1,843.62

(exc. GST)

$2,027.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,843.62

*price indicative

RS Stock No.:
275-2917
Mfr. Part No.:
VZBC-50-FF-40-22-F0507-V4V4T
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Product Type

Ball Valve

Ball Material

Stainless Steel

Seal Material

Polytetrafluoroethylene (Polytetrafluoroethylene Reinforced)

Body Material

Stainless Steel

Flow Factor Kv

275m³/h

Actuator Included

Yes

Maximum Operating Temperature

200°C

Handle Material

High Alloy Steel

Standards/Approvals

ATEX (Zone 1, 2, 21, 22), EN 1092-1 ISO 5211, RoHS, VDMA24364 zone III, UK Pressure Equipment Regulations, EU Pressure Equipment Directive

Maximum Operating Pressure

40 bar

Model Number

1692206

COO (Country of Origin):
TW

Festo Ball Valve, 50mm Compression Fitting Size, 40 Bar Operating Pressure - VZBC-50-FF-40-22-F0507-V4V4T, Numeric Part Number: 1692206


This ball valve by Festo offers high-quality performance with its stainless steel construction and 50mm compression fitting. With a maximum operating pressure of 40 Bar, this industrial ball valve is versatile and durable, suitable for a wide range of applications.

Features & Benefits


• Constructed with high-alloy stainless steel for durability

• Designed as a two-way ball valve for efficient operation

• Features reversible flow direction for flexibility

• Actuation torque of 54Nm ensures smooth functioning

• Suitable for use with compressed air, inert gases, and other media

• CE marked in accordance with EU Pressure Equipment Directive for safety

Applications


• Suitable for controlling flow in pneumatic circuits

• Suitable for regulating the flow of neutral fluids

• Used in systems requiring high corrosion resistance

• Recommended for applications requiring a high-pressure ball valve

Can it handle high-pressure applications?


Yes, this ball valve is rated for a maximum operating pressure of 40 Bar.

Will it work with various media types?


It is designed to work with compressed air, inert gases, and neutral fluids, among others.

Is it durable for long-term use?


Yes, the stainless steel construction ensures durability and longevity in operation.

Can it be used in corrosive environments?


It is suitable for high corrosion stress environments with its high-alloy stainless steel construction.

  • RS Stock No. 2752910
  • Mfr. Part No. VZBA-4"-GG-63-T-22-F10-V4V4T
Each
$5,242.79
  • RS Stock No. 2752916
  • Mfr. Part No. VZBC-40-FF-40-22-F0507-V4V4T
Each
$1,230.88
  • RS Stock No. 2752918
  • Mfr. Part No. VZBC-65-FF-16-22-F07-V4V4T
Each
$2,878.71
RS Better World
  • RS Stock No. 2752901
  • Mfr. Part No. VZBA-2"-WW-63-T-22-F0507-V4V4T
Each
$1,234.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy