Festo Mechanical 2 Port Ball Valve -
- RS Stock No.:
- 271-7269
- Mfr. Part No.:
- VZBC-100-FF-16-22-F0710-V4V4T
- Brand:
- Festo
Subtotal (1 unit)*
$5,897.45
(exc. GST)
$6,487.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,897.45 |
*price indicative
- RS Stock No.:
- 271-7269
- Mfr. Part No.:
- VZBC-100-FF-16-22-F0710-V4V4T
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Ball Valve | |
| Number of Ports Supported | 2 | |
| Actuator Type | Mechanical | |
| Maximum Torque Rating | 148Nm | |
| Standards/Approvals | EN 1092-1 ISO 5211, EU Pressure Equipment Directive | |
| Model Number | 1692209 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Ball Valve | ||
Number of Ports Supported 2 | ||
Actuator Type Mechanical | ||
Maximum Torque Rating 148Nm | ||
Standards/Approvals EN 1092-1 ISO 5211, EU Pressure Equipment Directive | ||
Model Number 1692209 | ||
- COO (Country of Origin):
- TW
The Festo Ball Valve is a automatable valve, which use a ball to start and stop the fluid flow. Ball valves can be considered as quarter-turn flow valves.
RoHS compliant
Related links
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- Festo Semi-rotary drive 2 Port Actuated Ball Valve - Spark Plug
- Festo Stainless Steel Threaded Threaded, Ball Valve
- Festo Pneumatic 2 Port Actuated Ball Valve -
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- Festo Pneumatic 2 Port Valve Actuator - Double Acting
- Festo Stainless Steel Threaded, Ball Valve
- Festo Stainless Steel Threaded Weld-on End, Ball Valve
