SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 766-596
- Mfr. Part No.:
- AXT301F110
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$65.89
(exc. GST)
$72.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.89 |
*price indicative
- RS Stock No.:
- 766-596
- Mfr. Part No.:
- AXT301F110
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 4min | |
| Supply Voltage | 230V | |
| Power Rating | 1W | |
| Actuator Type | Thermal | |
| Function | Actuator | |
| Standards/Approvals | EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Maximum Opening Time 4min | ||
Supply Voltage 230V | ||
Power Rating 1W | ||
Actuator Type Thermal | ||
Function Actuator | ||
Standards/Approvals EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION thermal actuator is designed for unit valves and surface heating and cooling systems. It offers reliable actuation with a Compact design, ensuring efficient control in varied applications.
Operates quietly and is maintenance-free
Offers low-noise performance with a contemporary design
Ensures reliable actuation with a maximum closing force of 100 N
Provides options for 230 VAC and 24 VAC/DC power supplies
Allows for mounting in any position, including suspended setups
Related links
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V ac Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
