SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage

Subtotal (1 unit)*

$396.55

(exc. GST)

$436.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$396.55

*price indicative

RS Stock No.:
241-2737
Mfr. Part No.:
AXM217SF402
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Seat Valve Actuator

Number of Ports Supported

3

Supply Voltage

24V ac/dc

Power Rating

1.5W

Actuator Type

Electric

Function

Motor Control

Standards/Approvals

No

COO (Country of Origin):
DE
The sauter regulation AXM217SF402 is a motorised actuator for unit valves with positioner.

Running time =8 s/mm

Weight = 0.15 kg

Each
$607.21
Each
$477.52
Each
$900.36
Each
$999.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy