Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage

Subtotal (1 unit)*

$891.62

(exc. GST)

$980.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.62

*price indicative

RS Stock No.:
282-5244
Mfr. Part No.:
SAL31.00T10 / S55162-A108
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports Supported

3

Product Type

Valve Actuator

Maximum Opening Time

120s

Supply Voltage

230V

Actuator Type

Electric

Function

Motor Control

Maximum Torque Rating

10Nm

Standards/Approvals

UL, RCM, EAC, cUL, CE, RoHS

COO (Country of Origin):
CH

Siemens Electromotoric Actuator, 10Nm Torque, 90°, AC 230 V, 3P - S55162-A108


This electromotoric actuator by Siemens is designed to power butterfly or slipper valves for efficient control in heating, ventilation, and air conditioning systems. With an emphasis on precision and reliability, this actuator is suitable for a range of industrial applications.

Features & Benefits


• Electrically powered actuator for precise control

• Efficient operation with a 90° rotary angle

• Capable of generating 10Nm of torque

• Configured for 3-position control

• Compatible with different operating voltages for flexibility

Applications


• Ideal for use with Siemens butterfly and slipper valves

• Suited for control or shutoff valves in HVAC systems

• Reliable for heating and ventilation systems in commercial buildings

• Designed for reliable operation in industrial environments

Can it be used with other brand valves?


The actuator is specifically designed for Siemens valves for optimal performance.

Will it require additional components for installation?


It comes ready to mount on butterfly or slipper valves, with no adjustments needed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy