SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- RS Stock No.:
- 766-272
- Mfr. Part No.:
- AVM322F120R
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$829.32
(exc. GST)
$912.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $829.32 |
*price indicative
- RS Stock No.:
- 766-272
- Mfr. Part No.:
- AVM322F120R
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ports Supported | 3 | |
| Product Type | Actuator | |
| Maximum Opening Time | 6s | |
| Supply Voltage | 230V | |
| Power Rating | 2.4W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ports Supported 3 | ||
Product Type Actuator | ||
Maximum Opening Time 6s | ||
Supply Voltage 230V | ||
Power Rating 2.4W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN ISO 12100 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator designed for high energy efficiency in ventilation and Air conditioning applications. It offers optimal operator convenience and precision activation for effective valve control.
Automatic adaptation to various valve types, ensuring versatile compatibility
Equipped with a synchronous motor and electronic control for enhanced performance
Low operating noise, contributing to a quieter environment
Maintenance-free gearbox design for long-lasting reliability
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
