SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-265
- Mfr. Part No.:
- AVM115SF901
- Brand:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
$598.98
(exc. GST)
$658.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $598.98 |
*price indicative
- RS Stock No.:
- 766-265
- Mfr. Part No.:
- AVM115SF901
- Brand:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 160s | |
| Supply Voltage | 24V | |
| Power Rating | 4.9W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Maximum Opening Time 160s | ||
Supply Voltage 24V | ||
Power Rating 4.9W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN 61000-6-4 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION Advanced valve actuator designed for precise control in heating, ventilation, and Air conditioning applications, enabling automatic adaptation to valve stroke and ensuring optimal energy efficiency.
Equipped with a stepping motor for enhanced precision and minimal operational noise
Automatically recognises applied control signals, ensuring versatility in operation
Supports both switched and continuous outputs for flexible integration
Maintenance-free gearbox allows for reliable long-term use
Compact design with a weight of only 0.7 kg for easy installation
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
